ADP-66CR BE

108-ADP-66CRBE
ADP-66CR BE

Mfr.:

Description:
Desktop AC Adapters Desktop Adapter, 12VDC, 66W, Level VI

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 283

Stock:
283 Can Dispatch Immediately
Quantities greater than 283 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,10 € 25,10 €
23,08 € 115,40 €
22,27 € 222,70 €
21,23 € 530,75 €
20,34 € 732,24 €
19,75 € 2.133,00 €
18,83 € 4.745,16 €
18,15 € 9.147,60 €
1.008 Quote

Possible Replacement

Delta Electronics ADP-60KD BR
Delta Electronics
Desktop AC Adapters 60W / 12V adapter - C14 - Barrel Type

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Required
Universal
90 VAC to 264 VAC
1 Output
66 W
12 VDC
5.5 A
Industrial
Barrel Connector
2.5 mm Barrel Plug, Right Angle (2.5x5.5)
1.5 m
Level VI
ADP VI
Approvals: EN61000-4-4
Brand: Delta Electronics
Center Pin Length: 9.5 mm
Compliance: EN61000-4-4
Load Regulation: Not Regulated
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 36
Subcategory: AC-DC Power Supply
Unit Weight: 399,780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.