ADP-65DW YZB

Delta Electronics
108-ADP-65DWYZB
ADP-65DW YZB

Mfr.:

Description:
Wall Mount AC Adapters 65W 19V 3.42A 2.3m cable with 6 tips

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Interchangeable Plugs
100 VAC to 240 VAC
1 Output
65 W
19 VDC
3.42 A
USB Connector
65U
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 16
Subcategory: AC-DC Power Supply
Tradename: Innergie
Unit Weight: 362,880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504407007
KRHTS:
8504401090
ECCN:
EAR99