ADP-60BW NBA

Delta Electronics
108-ADP-60BWNBA
ADP-60BW NBA

Mfr.:

Description:
Wall Mount AC Adapters 60W USB-C Port Foldable USA plug GaN Technology 5V 3A, 9V 3A, 12V 3A, 15V 3A, 20V 3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Interchangeable Plugs
100 VAC to 240 VAC
5 Output
60 W
5 VDC, 9 VDC
3 A, 3 A
USB Connector
C6
Brand: Delta Electronics
Mounting Style: Wall Mount
Output Current-Channel 2: 3 A, 3 A
Output Current-Channel 3: 3 A
Output Voltage-Channel 2: 12 VDC, 15 VDC
Output Voltage-Channel 3: 20 VDC
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 24
Subcategory: AC-DC Power Supply
Tradename: Innergie
Unit Weight: 85 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Multi Ports Power Adapters

Delta Electronics Multi Ports Power Adapters are powerful, versatile chargers that charge anything, including laptops, tablets, mobile phones, and gaming devices. These adapters are smaller in size and 3X faster, where fast charging power-ups the efficiency. The multi ports power adapters are ultra-small, like a palm-sized USB-C™ (Type C) charger, lightweight, and easy to carry. These adapters reduce the clutter with one simple charging solution.