ADP-45KW BTA

Delta Electronics
108-ADP-45KWBTA
ADP-45KW BTA

Mfr.:

Description:
Wall Mount AC Adapters 45W Dual USB-C port 5V/3A, 9V/3A, 12V/3A, 15V/3A, 20V/2.25A Foldable USA Plug

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Included
North America
Fixed Plugs
100 VAC to 240 VAC
5 Output
45 W
5 VDC
3 A
USB Connector
USB-C
C4 Duo
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Type: AC
Load Regulation: Not Regulated
Mounting Style: Wall Mount
Output Current-Channel 2: 3 A
Output Current-Channel 3: 3 A
Output Voltage-Channel 2: 9 VDC
Output Voltage-Channel 3: 12 VDC
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 24
Subcategory: AC-DC Power Supply
Unit Weight: 95 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99