ADP-36PH BH

108-ADP-36PHBH
ADP-36PH BH

Mfr.:

Description:
Desktop AC Adapters Desktop Adapter, 12VDC, 36W, Level VI

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Similar Product

Delta Electronics ADP-36PH BBZ
Delta Electronics
Desktop AC Adapters 36W / 12V adapter - C6 - Barrel Type

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Required
Universal
90 VAC to 264 VAC
1 Output
36 W
12 VDC
3 A
Industrial
Barrel Connector
1.7 mm Barrel Plug (1.7x4.75)
1.8 m
Level VI
ADP VI
Approvals: EN61000-4-4, IEC-1000-4-4/1995
Brand: Delta Electronics
Center Pin Length: 12.5 mm
Compliance: EN61000-4-4, IEC-1000-4-4/1995
Load Regulation: Not Regulated
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 77
Subcategory: AC-DC Power Supply
Unit Weight: 190,820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.