ADP-230JB DN

Delta Electronics
108-ADP-230JBDN
ADP-230JB DN

Mfr.:

Description:
Desktop AC Adapters 230W / 19.5V adapter - C14 - Barrel Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,29 € 84,29 €
77,51 € 387,55 €
72,95 € 729,50 €
72,57 € 1.814,25 €
68,13 € 3.270,24 €
66,16 € 7.409,92 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Non-PD
Brand: Delta Electronics
Product Type: Desktop AC Adapters
Factory Pack Quantity: 16
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADP Plug-In AC Adapters

Delta Electronics ADP Plug-In AC Adapters offer power ratings from 30W to 330W and are available in wall-mount and desktop versions. These adapters are offered in two series: PD and non-PD. The PD adapters include wall-mount, AC socket, and changeable variations with a Type-C® output connector, while the non-PD modules offer AC socket adapters. The ADP adapters utilize a built-in shunt mechanism that reduces any touch-panel response latency issues caused by higher voltages than required. Delta Electronics ADP Plug-In AC Adapters feature a compact design for enhanced portability and high-efficiency performance, meeting ErP Lot 7 and DOE Level VI standards. The adapters come with IEC/UL/EN 62368-1 worldwide safety certifications.