ADP-161 C

Delta Electronics
108-ADP-161C
ADP-161 C

Mfr.:

Description:
Wall Mount AC Adapters 030AAC series duck head: EU version

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
864
Expected 9/16/2026
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,03 € 7,03 €
6,68 € 33,40 €
6,50 € 65,00 €
6,15 € 153,75 €
5,80 € 290,00 €
5,62 € 562,00 €
5,27 € 1.517,76 €
4,92 € 2.833,92 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Included
Europe
Interchangeable Plugs
MDS
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 288
Subcategory: AC-DC Power Supply
Unit Weight: 28,098 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

MDS-030AAC Medical AC-DC Adapters

Delta Electronics MDS-030AAC Medical AC-DC Adapters feature universal AC input from 85VAC to 264VAC, low touch current, and electric shock protection that complies with 2x MOPP. The MDS devices are certified for EMC standards according to EN 55011 for industrial, scientific, and medical (ISM) radio-frequency equipment and EN 55022 for Information Technology Equipment (ITE) radio-frequency equipment. These adapters come with both medical and ITE safety approvals, CCC approval, and are RoHS compliant.