ADP-140AB BEBA

Delta Electronics
108-ADP-140ABBEBA
ADP-140AB BEBA

Mfr.:

Description:
Desktop AC Adapters 140W 5V 3A, 9V 3A, 15V 5A, 20V 5A, 28V 5A USB-C, C5 AC plug

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
36
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,46 € 78,46 €
72,15 € 360,75 €
69,25 € 692,50 €
65,67 € 1.641,75 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
90 VAC to 364 VAC
140 W
5 V, 9 V, 15 V, 20 V, 28 V
5 A
Industrial
USB Connector
89 %
ADP-140
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 29.2 mm
Length: 80 mm
Maximum Operating Temperature: + 35 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 36
Subcategory: Power Supplies
Tradename: Innergie
Width: 80 mm
Unit Weight: 345 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504401300