ACC-S180BM BA

Delta Electronics
108-ACC-S180BMBA
ACC-S180BM BA

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB-C to Lightning 1.8m Cable fast charging up to 3A

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 166

Stock:
166 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,98 € 20,98 €
17,82 € 178,20 €
16,51 € 412,75 €
14,53 € 3.138,48 €
13,65 € 7.371,00 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
USB Cables
USB
USB Type C
Lightning
1.8 m
C-L1.8m
Brand: Delta Electronics
Current Rating: 3 A
Data Rate: 480 Mb/s
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 108
Subcategory: Cable Assemblies
Tradename: Innergie
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Accessories

Delta Electronics Power Accessories consist of USB-C™ to USB-C cables, lightning cables, a world travel plug kit, an auto charger, and USB-C to laptop tips. These products are designed for use with various applications that require fast charging, enabling users to quickly charge devices both at home and in the car. The world travel plug kit from Delta includes US, EU, UK, and AU plugs.

Multi Ports Power Adapters

Delta Electronics Multi Ports Power Adapters are powerful, versatile chargers that charge anything, including laptops, tablets, mobile phones, and gaming devices. These adapters are smaller in size and 3X faster, where fast charging power-ups the efficiency. The multi ports power adapters are ultra-small, like a palm-sized USB-C™ (Type C) charger, lightweight, and easy to carry. These adapters reduce the clutter with one simple charging solution.