50TDRT2

108-50TDRT2
50TDRT2

Mfr.:

Description:
Power Line Filters 3-Phase, 3-Wire Filter, Vertical, 520VAC, 50A, Chassis, Term Block-Term Block

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Line Filters
RoHS:  
3-Phase Filter
480 VAC
50 A
Chassis Mount
Terminal Block
TDT
Bulk
50 Hz, 60 Hz
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Power Line Filters
Factory Pack Quantity: 3
Subcategory: Power Condition
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8548000000
ECCN:
EAR99