16TDVST2

Delta Electronics
108-16TDVST2
16TDVST2

Mfr.:

Description:
Power Line Filters Filter, 3-Phase, 3-Wire, 480VAC, 16A, Chassis, Term Block-Term Block

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,99 € 77,99 €
10 Quote

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Line Filters
RoHS:  
3-Phase EMI/EMC Filter
480 VAC
16 A
Chassis Mount
Terminal Block
TDV
Bulk
50 Hz, 60 Hz
Brand: Delta Electronics
Compliance: UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Power Line Filters
Factory Pack Quantity: 18
Subcategory: Power Condition
Unit Weight: 821,535 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

EMC/EMI 3-Phase Filters

Delta Electronics EMC/EMI 3-Phase Filters are medical-grade filters with low leakage current rated up to 600A. The 3-phase filters include the low voltage TDH series, vertical TDK and TDV, general TDS series, high-performance TDT, compact TY series, and 3-phase and 4-wire TYS series. Delta Electronics EMC/EMI 3-Phase Filters are ideal for automation equipment, robots, and electrical equipment applications.