10DRDG3

108-10DRDG3
10DRDG3

Mfr.:

Description:
Power Line Filters High Performance Filter, 115/250VAC, 0.22 C1,C2,C3(uF), 1.0 L1,L2(mH)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 56

Stock:
56 Can Dispatch Immediately
Quantities greater than 56 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,24 € 15,24 €
12,43 € 124,30 €
11,87 € 296,75 €
11,13 € 667,80 €
10,03 € 1.203,60 €
9,81 € 2.943,00 €
9,76 € 5.270,40 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Line Filters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
2-Stage Filter
115 VAC/250 VAC
SMD/SMT
Quick Connect
450 uA
DR
50 Hz, 60 Hz
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Inductance: 1 mH
Product Type: Power Line Filters
Factory Pack Quantity: 60
Subcategory: Power Condition
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99