10C2

Delta Electronics
108-10C2
10C2

Mfr.:

Description:
AC Power Entry Modules Power Entry Module, Screw Mounting, 250VAC, 10A, N/A-Lug, DIP Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
1.120
Expected 2/25/2026
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,65 € 9,65 €
8,37 € 83,70 €
8,05 € 201,25 €
7,24 € 362,00 €
6,85 € 767,20 €
6,24 € 1.397,76 €
5,94 € 3.326,40 €
5,71 € 5.755,68 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: AC Power Entry Modules
RoHS:  
Switched
Filtered
Yes
10 A
250 VAC
Panel Mount
Solder Lug
IEC-320 C-14
Standard
C
Bulk
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: AC Power Entry Modules
Factory Pack Quantity: 112
Subcategory: Power Entry
Unit Weight: 50,211 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
DELTA ELECTRONICS