07RPG5

Delta Electronics
108-FL75L07A
07RPG5

Mfr.:

Description:
EMI Filter Circuits Line Filter 75VDC 7A SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 110

Stock:
110 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,60 € 10,60 €
10,59 € 264,75 €
10,48 € 524,00 €
10,37 € 1.037,00 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: EMI Filter Circuits
RoHS:  
75 VAC
7 A
Solder Pin
- 40 C
+ 85 C
RP
Tray
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Height: 12.5 mm
Length: 25.4 mm
Product Type: EMI Filter Circuits
Factory Pack Quantity: 420
Subcategory: Filters
Width: 25.4 mm
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504409099
ECCN:
EAR99

FEATURED PRODUCTS
DELTA ELECTRONICS