06AN5

Delta Electronics
108-06AN5
06AN5

Mfr.:

Description:
AC Power Entry Modules Power Entry Module, Snap-In Mounting, 115/250VAC, 6A, N/A-Lug, Metal Case

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 19 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,34 € 20,34 €
19,87 € 198,70 €
100 Quote

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: AC Power Entry Modules
RoHS:  
Modules
Not Switched
Filtered
Yes
6 A
250 VAC
Panel Mount
Solder Lug
Standard
A
Bulk
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: AC Power Entry Modules
Factory Pack Quantity: 140
Subcategory: Power Entry
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

FEATURED PRODUCTS
DELTA ELECTRONICS