06A2

Delta Electronics
108-06A2
06A2

Mfr.:

Description:
AC Power Entry Modules Power Entry Module, Snap-In, 115/250VAC, 6A, N/A-Lug, Plastic Case, SIP Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 237

Stock:
237 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,95 € 6,95 €
6,15 € 61,50 €
5,63 € 140,75 €
5,45 € 272,50 €
5,01 € 501,00 €
4,85 € 1.358,00 €
4,62 € 2.587,20 €
4,40 € 4.928,00 €
4,34 € 10.936,80 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: AC Power Entry Modules
RoHS:  
Modules
Switched
Filtered
Yes
6 A
250 VAC
Panel Mount
Solder Lug
Standard
A
Bulk
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: AC Power Entry Modules
Factory Pack Quantity: 140
Subcategory: Power Entry
Unit Weight: 46,327 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

FEATURED PRODUCTS
DELTA ELECTRONICS