06A1

108-06A1
06A1

Mfr.:

Description:
AC Power Entry Modules Power Entry Module, Snap-In Mounting, 115/250VAC, 6A, N/A-Lug, Plastic Case

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: AC Power Entry Modules
RoHS:  
6 A
115 VAC, 250 VAC
Panel Mount
Solder Lug
Power Entry Module Filters
A
Bulk
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: AC Power Entry Modules
Factory Pack Quantity: 140
Subcategory: Power Entry
Unit Weight: 44,502 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
USHTS:
8537109170
ECCN:
EAR99

FEATURED PRODUCTS
DELTA ELECTRONICS