05VBAG5

108-05VBAG5
05VBAG5

Mfr.:

Description:
Power Line Filters General Purpose Filter, Single, 250VAC, 5A, Chassis, Lug-Lug

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 111

Stock:
111 Can Dispatch Immediately
Quantities greater than 111 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,37 € 7,37 €
5,87 € 58,70 €
5,45 € 136,25 €
5,13 € 256,50 €
4,76 € 476,00 €
4,52 € 1.193,28 €
4,28 € 2.259,84 €
4,17 € 4.403,52 €
4,12 € 10.332,96 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Line Filters
RoHS:  
1-Phase EMI General Purpose
115 VAC, 250 VAC
5 A
Chassis Mount
Tab Connector
800 uA
VB
Bulk
50 Hz, 60 Hz
Brand: Delta Electronics
Compliance: UL; CSA; VDE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Power Line Filters
Factory Pack Quantity: 132
Subcategory: Power Condition
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99