05DBAG5

Delta Electronics
108-05DBAG5
05DBAG5

Mfr.:

Description:
Power Line Filters General Purpose Filter, 1-Stage, 115/250VAC, 5A, Chassis, Lug-Lug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 78

Stock:
78
Can Dispatch Immediately
On Order:
132
Expected 11/4/2026
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,39 € 11,39 €
10,18 € 101,80 €
8,82 € 220,50 €
8,27 € 413,50 €
7,85 € 785,00 €
7,59 € 2.003,76 €
7,53 € 3.975,84 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Line Filters
RoHS:  
1-Phase Single-Stage Filter
115 VAC, 250 VAC
5 A
Chassis Mount
Tab Connector
2 mA
DB
Bulk
50 Hz, 60 Hz
Brand: Delta Electronics
Compliance: UL; CSA; VDE
Product Type: Power Line Filters
Factory Pack Quantity: 132
Subcategory: Power Condition
Unit Weight: 84,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.