03ME3G

Delta Electronics
108-03ME3G
03ME3G

Mfr.:

Description:
AC Power Entry Modules IEC Inlet Filter, 115/250VAC, 3A, PCB, N/A-Lug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
33 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 240   Multiples: 240
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,21 € 1.010,40 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: AC Power Entry Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
3 A
115 VAC, 250 VAC
Panel Mount
Solder Lug
IEC Inlet Filters
ME
Bulk
Brand: Delta Electronics
Product Type: AC Power Entry Modules
Factory Pack Quantity: 240
Subcategory: Power Entry
Unit Weight: 61,572 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ME PC Board Mounting Filters

Delta Electronics / Power ME PC Board Mounting Filters offer a 1A to 15A current rating and mount directly to PCBs for easy installation and space savings. These filters are UL recognized and CSA certified. The ME4/P version is also TUV approved, while all other models are VDE approved. Delta ME PC Board Mounting Filters have a 50Hz/60Hz operating frequency and 115VAC/250VAC rated voltage. The hipot ratings (1 minute) are 2250VDC for line-to-ground voltage and 1450VDC for line-to-line voltage.

FEATURED PRODUCTS
DELTA ELECTRONICS