03GENW3Q

108-03GENW3Q
03GENW3Q

Mfr.:

Description:
AC Power Entry Modules IEC Connector Filter, High Performance, Snap-In, Single, 250VAC, 3A, N/A-Wire

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: AC Power Entry Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
3 A
115 VAC, 250 VAC
Panel Mount
Wire Leads
IEC Inlet Filters
GEN
Bulk
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: AC Power Entry Modules
Factory Pack Quantity: 180
Subcategory: Power Entry
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8548000000
ECCN:
EAR99

FEATURED PRODUCTS
DELTA ELECTRONICS