03GENG3EM

108-03GENG3EM
03GENG3EM

Mfr.:

Description:
AC Power Entry Modules IEC Connector Filter, Snap-In, 115/250VAC, 3A, N/A-Lug, Medical

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: AC Power Entry Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Filtered
3 A
115 VAC, 250 VAC
Panel Mount
Solder Lug
Medical
GEN, Medical
Bulk
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: AC Power Entry Modules
Factory Pack Quantity: 210
Subcategory: Power Entry
Unit Weight: 43,692 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

FEATURED PRODUCTS
DELTA ELECTRONICS