03GENG3E

Delta Electronics
108-03GENG3E
03GENG3E

Mfr.:

Description:
AC Power Entry Modules IEC Connector Filter, High Performance, Snap-In Mount, 115/250VAC, 3A, N/A-Lug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,56 € 5,56 €
4,79 € 47,90 €
4,58 € 114,50 €
4,27 € 213,50 €
4,01 € 401,00 €
3,67 € 770,70 €
3,57 € 1.499,40 €
3,47 € 3.643,50 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: AC Power Entry Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
GEN
Inlets
Panel Mount
Solder Lug
Bulk
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Current Rating: 3 A
Filter Type: Standard
Filtered: Filtered
Fused: No
Product Type: AC Power Entry Modules
Factory Pack Quantity: 210
Subcategory: Power Entry
Switch Function: Not Switched
Voltage Rating: 250 VAC
Unit Weight: 44,687 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

FEATURED PRODUCTS
DELTA ELECTRONICS