02DRCW5

108-02DRCW5
02DRCW5

Mfr.:

Description:
Power Line Filters General Purpose Filter, 2-Stage, Single, 250VAC, 2A, Chassis, Wire-Wire

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Line Filters
RoHS:  
1-Phase Two-Stage Filter
115 VAC, 250 VAC
2 A
Chassis Mount
Wire
2 mA
DR
Bulk
50 Hz, 60 Hz
Brand: Delta Electronics
Compliance: UL; CSA; VDE
Product Type: Power Line Filters
Factory Pack Quantity: 84
Subcategory: Power Condition
Unit Weight: 122 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DR High-Performance Filters

Delta Electronics / Power DR High-Performance Filters are two-stage filters with a 2A to 20A current rating that suppress both line-to-line and line-to-ground noise. The DR series offers a variety of termination options, 50Hz/60Hz operating frequency, and 115VAC/250VAC rated voltage. The filters have hipot ratings (1 minute) of 2250VDC for line-to-ground voltage and 1450VDC for line-to-line voltage. Delta DR High-Performance Filters are UL recognized, CSA certified, and VDE approved.