02DRCG5

Delta Electronics
108-02DRCG5
02DRCG5

Mfr.:

Description:
Power Line Filters General Purpose Filter, 2-Stage, 115/250VAC, 2A, Chassis, Lug-Lug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
33 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 84   Multiples: 84
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,72 € 1.572,48 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Line Filters
RoHS:  
1-Phase Two-Stage Filter
115 VAC, 250 VAC
2 A
Chassis Mount
Tab Connector
2 mA
DR
Bulk
50 Hz, 60 Hz
Brand: Delta Electronics
Compliance: UL; CSA; VDE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Power Line Filters
Factory Pack Quantity: 84
Subcategory: Power Condition
Unit Weight: 109,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

DR High-Performance Filters

Delta Electronics / Power DR High-Performance Filters are two-stage filters with a 2A to 20A current rating that suppress both line-to-line and line-to-ground noise. The DR series offers a variety of termination options, 50Hz/60Hz operating frequency, and 115VAC/250VAC rated voltage. The filters have hipot ratings (1 minute) of 2250VDC for line-to-ground voltage and 1450VDC for line-to-line voltage. Delta DR High-Performance Filters are UL recognized, CSA certified, and VDE approved.