02DKAW5

Delta Electronics
108-02DKAW5
02DKAW5

Mfr.:

Description:
Power Line Filters General Purpose Filter, Single, 250VAC, 2A, Chassis, Wire-Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
33 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,63 € 14,63 €
11,38 € 113,80 €
9,63 € 240,75 €
9,31 € 465,50 €
8,63 € 724,92 €
8,55 € 2.154,60 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Line Filters
RoHS:  
1-Phase Single-Stage Filter
115 VAC, 250 VAC
2 A
Chassis Mount
Wire
DK
Bulk
50 Hz, 60 Hz
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Power Line Filters
Factory Pack Quantity: 84
Subcategory: Power Condition
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8548000000
ECCN:
EAR99