1216037A59E-000

160-1216037A59E-000
1216037A59E-000

Mfr.:

Description:
RF Connectors / Coaxial Connectors TNC B'HEAD CLAMP JACK RG-174, 316

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,06 € 59,06 €

Product Attribute Attribute Value Select Attribute
Delta Electronics Mfg Corp
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
TNC
Jack (Socket)
50 Ohms
11 GHz
Clamp
Straight
Standard
Bulkhead - Rear Mount
RG-174, 179B, 187A, 188A, 316/U
Body Material: Brass
Body Style: Straight
Brand: Delta Electronics Mfg Corp
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Clamp
Frequency: 3 GHz
Insulation Resistance: 5 GOhms
Minimum Frequency: 0 Hz
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 500 V
Part # Aliases: M39012/28-0018
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TNC Compact Connectors

Delta Electronics Mfg Corp TNC Compact Connectors feature 7/16-28 threaded coupling, 50Ω impedance, and DC to 11GHz frequency range. These connectors conform to MIL-PRF-39012 standards and come with silver, nickel, or albaloy (tri-metal alloy) plating. The TNC series is best suited for use with cables ranging from 0.150" to 0.250" in diameter and available for flexible and semi-rigid cables with diameters from 0.090" to more than 0.75". The keyed-mating plugs and jacks allow designers to polarize multiple mating pairs in a single installation, while reverse-polarity TNC connectors meet FCC Part 15.203 requirements. Delta Electronics Mfg Corp TNC Compact Connectors offer 500VRMS voltage rating, 1500VRMS dielectric withstanding voltage, and 5000MΩ insulation resistance.