SPD62R-563M

Delevan
807-SPD62R-563M
SPD62R-563M

Mfr.:

Description:
Power Inductors - SMD 56uH 20% .85ohm Shielded Choke SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.633

Stock:
1.633 Can Dispatch Immediately
Quantities greater than 1633 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,63 € 2,63 €
2,17 € 21,70 €
2,04 € 102,00 €
1,78 € 178,00 €
1,69 € 845,00 €
1,46 € 1.460,00 €
Full Reel (Order in multiples of 1500)
1,46 € 2.190,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Shielded
56 uH
20 %
680 mA
850 mOhms
680 mA
- 55 C
+ 125 C
Standard
6.6 mm
6.2 mm
3 mm
Ferrite
SPD62/R
Reel
Cut Tape
MouseReel
Application: Power
Brand: Delevan
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Part # Aliases: SPD62R-563M T1500
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99