SPD42R-823M

Delevan
807-SPD42R-823M
SPD42R-823M

Mfr.:

Description:
Power Inductors - SMD 82uH 20% .52ohm Shield Pwr Choke SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 480

Stock:
480 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 480 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,75 € 3,75 €
3,57 € 35,70 €
3,26 € 81,50 €
2,80 € 140,00 €
2,56 € 256,00 €
2,49 € 622,50 €
Full Reel (Order in multiples of 500)
2,06 € 1.030,00 €
2,05 € 2.050,00 €
1,99 € 4.975,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Power Inductors - SMD
RoHS:  
Power Choke
Shielded
82 uH
20 %
200 mA
520 mOhms
200 mA
- 55 C
+ 125 C
12 MHz
4.7 mm
4.7 mm
2.92 mm
Ferrite
SPD42R
Reel
Cut Tape
MouseReel
Application: Power
Brand: Delevan
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Part # Aliases: SPD42R-823M T500
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99