SP1812R-182K

Delevan
807-SP1812R-182K
SP1812R-182K

Mfr.:

Description:
Power Inductors - SMD 1.8uH 0.11ohms 1360mA 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 828

Stock:
828 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,45 € 4,45 €
3,60 € 36,00 €
3,20 € 80,00 €
3,03 € 151,50 €
2,80 € 280,00 €
2,76 € 690,00 €
2,58 € 1.290,00 €
Full Reel (Order in multiples of 1000)
2,29 € 2.290,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Power Inductors - SMD
RoHS:  
Power Choke
1812 (4532 metric)
Shielded
1.8 uH
10 %
1.36 A
110 mOhms
1.54 A
- 55 C
+ 125 C
Standard
4.83 mm
3.4 mm
3.4 mm
Ferrite
SPD1812/R
Reel
Cut Tape
MouseReel
Application: Power
Brand: Delevan
Case Code - in: 1812
Case Code - mm: 4532
Core Type: Molded
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 kHz
Part # Aliases: SP1812R-182K T1000
Unit Weight: 27 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

SP Series Shielded SMT Power Inductors

Delevan SP Shielded SMT Power Inductors are available in three diverse series: SP1008R/SP1008, SP1812R/SP1812, and SP1210R/SP1210. These inductors are offered in a range of options to meet a variety of application needs. Options include an inductance range of 330nh to 390µH, maximum DC current range of 80mA to 1.58A, and maximum DC resistance range of 79mΩ to 25Ω. Delevan SP Shielded SMT Power Inductors feature an operating temperature range of -55°C to +125°C and are available in three package sizes: 1008, 1210, and 1812.