SMB2.5R-1TR

Delevan
807-SMB2.5R-1TR
SMB2.5R-1TR

Mfr.:

Description:
Ferrite Beads 385Ohm @100MHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,98 € 980,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Ferrite Beads
RoHS:  
SMB2.5
Ferrite Chip Beads
SMD/SMT
490 Ohms
9.5 A
5 mOhms
- 40 C
+ 125 C
9.02 mm
7.2 mm
4.7 mm
Reel
Brand: Delevan
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Ferrite Beads
Factory Pack Quantity: 1000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Surface Mount Shield Bead
Part # Aliases: SMB2.5R-1TR T700
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509520
CNHTS:
8548000090
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99