SMB2.5-2

Delevan
807-SMB2.5-2
SMB2.5-2

Mfr.:

Description:
Ferrite Beads 2.5 Turns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.545

Stock:
2.545 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 700)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,54 € 2,54 €
1,75 € 17,50 €
1,50 € 37,50 €
1,32 € 66,00 €
1,15 € 115,00 €
Full Reel (Order in multiples of 700)
0,958 € 670,60 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Ferrite Beads
SMB2.5
Ferrite Chip Beads
SMD/SMT
490 Ohms
9.5 A
5 mOhms
- 40 C
+ 125 C
9.02 mm
7.2 mm
4.7 mm
Reel
Cut Tape
MouseReel
Brand: Delevan
Product Type: Ferrite Beads
Factory Pack Quantity: 700
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Surface Mount Shield Bead
Part # Aliases: SMB2.5-2 T700
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99