SDS680R-475M

Delevan
807-SDS680R-475M
SDS680R-475M

Mfr.:

Description:
Power Inductors - SMD 4700uH 20% 13.9ohm Shield SMT Pwr Induc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,22 € 4,22 €
3,47 € 34,70 €
3,37 € 84,25 €
3,28 € 164,00 €
2,86 € 286,00 €
2,85 € 712,50 €
2,74 € 1.370,00 €
2,66 € 2.660,00 €
Full Reel (Order in multiples of 2000)
2,35 € 4.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Power Inductors - SMD
RoHS:  
REACH - SVHC:
Power Choke
Shielded
4.7 mH
20 %
60 mA
13.9 Ohms
- 40 C
+ 85 C
1 MHz
Standard
6.6 mm
4.45 mm
2.92 mm
Ferrite
SDS680/R
Reel
Cut Tape
MouseReel
Application: Power
Brand: Delevan
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Part # Aliases: SDS680R-475M T2000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.