PTHF10R-121VM

Delevan
807-PTHF10R-121VM
PTHF10R-121VM

Mfr.:

Description:
Common Mode Chokes / Filters RoHS, Radial Leaded, Vertical Mount Toroidal Power Choke, 10 uH , +/- 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
23,62 € 2.362,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Common Mode Chokes / Filters
RoHS:  
PTHFR-VM
PCB Mount
Radial
1 Channel
10 uH
10 %
8.27 A
10 mOhms
20 MHz
20.32 mm
12.7 mm
24.13 mm
Reel
Toroidal Power Chokes
Application: Power
Brand: Delevan
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Lead Spacing: 8.89 mm
Product Type: Common Mode Chokes
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8548000000
ECCN:
EAR99