PTHF100-50VM

Delevan
807-PTHF100-50VM
PTHF100-50VM

Mfr.:

Description:
Common Mode Chokes / Filters 100uH 10% .055ohm VertMnt Toroid Choke

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,01 € 2.401,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Common Mode Chokes / Filters
RoHS: N
PTHF-VM
PCB Mount
Radial
1 Channel
100 uH
10 %
3.14 A
55 mOhms
2.5 MHz
19.05 mm
10.16 mm
19.68 mm
Bulk
Toroidal Power Chokes
Application: Power
Brand: Delevan
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Lead Spacing: 6.35 mm
Product Type: Common Mode Chokes
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Part # Aliases: PTHF100-50VM B100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99