PT500-2000

Delevan
807-PT500-2000
PT500-2000

Mfr.:

Description:
Power Inductors - Leaded 500uH 15% .09ohm VrtMnt Toroid Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,13 € 913,00 €
9,02 € 4.510,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Power Inductors - Leaded
RoHS: N
Toroidal
Radial
Unshielded
500 uH
15 %
8 A
90 mOhms
Standard
PCB Mount
22.35 mm
52.07 mm
Iron
PT
Bulk
Application: Power
Brand: Delevan
Core Type: Toroidal - Vertical Mount
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HT
Lead Diameter: 1.14 mm
Lead Spacing: 19.3 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Part # Aliases: PT500-2000 B100
Unit Weight: 203,238 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99