P3519-185K

Delevan
807-P3519-185K
P3519-185K

Mfr.:

Description:
Common Mode Chokes / Filters Surface Mount, High Current Power Inductors, 1800 uH , +/- 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,14 € 3,14 €
2,62 € 26,20 €
2,40 € 48,00 €
2,06 € 103,00 €
Full Reel (Order in multiples of 100)
1,80 € 180,00 €
1,75 € 875,00 €
1,71 € 1.710,00 €
1,61 € 3.220,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Common Mode Chokes / Filters
RoHS: N
PCB Mount
SMD/SMT
1 Channel
1.8 mH
Reel
Cut Tape
Application: Power
Brand: Delevan
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Common Mode Chokes
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504508000
ECCN:
EAR99