P160-103KS

Delevan
807-P160-103KS
P160-103KS

Mfr.:

Description:
Power Inductors - SMD Surface Mount, Power Micro i Chip Inductor, 10 uH , +/- 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,71 € 16,71 €
13,74 € 137,40 €
12,72 € 318,00 €
Full Reel (Order in multiples of 50)
11,46 € 573,00 €
11,38 € 1.138,00 €
11,09 € 2.772,50 €
11,08 € 11.080,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Power Inductors - SMD
RoHS: N
Unshielded
10 uH
10 %
464 mA
570 mOhms
- 55 C
+ 125 C
Standard
3.94 mm
3.18 mm
2.54 mm
Ferrite
P160/R
Reel
Cut Tape
Application: Power
Brand: Delevan
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 50
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99