MIL8532-01L

Delevan
807-MIL8532-01L
MIL8532-01L

Mfr.:

Description:
RF Inductors - SMD M27/370-01, Surface Mount, High Current, MIL-PRF-27/370 Qualified Power Inductors, 1 uH , +/- 15%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,95 € 6,95 €
5,72 € 57,20 €
5,29 € 105,80 €
4,99 € 249,50 €
Full Reel (Order in multiples of 100)
4,82 € 482,00 €
4,36 € 872,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF Inductors - SMD
RoHS: N
Established Reliability
Unshielded
1 uH
15 %
6.27 A
9 mOhms
- 55 C
+ 130 C
Standard
22.35 mm
8.38 mm
7.26 mm
Ferrite
MIL8532
Reel
Cut Tape
Application: Power
Brand: Delevan
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 2,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.