MIL4922-12L

Delevan
807-MIL4922-12L
MIL4922-12L

Mfr.:

Description:
RF Inductors - SMD 8.2 UH 15%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 100 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,40 € 10,40 €
Full Reel (Order in multiples of 100)
10,40 € 1.040,00 €
8,66 € 1.732,00 €
6,20 € 3.100,00 €

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF Inductors - SMD
Established Reliability
Shielded
8.2 uH
15 %
2.51 A
63 mOhms
- 55 C
+ 130 C
13.21 mm
6.35 mm
5.84 mm
Ferrite
MIL4922
Reel
Cut Tape
Application: Power
Brand: Delevan
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.