HTPT66-153K

Delevan
807-HTPT66-153K
HTPT66-153K

Mfr.:

Description:
Power Inductors - Leaded Radial Leaded, High Temperature Power Toroids, 15 uH , +/- 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
9,46 € 946,00 €
9,37 € 4.685,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Power Inductors - Leaded
RoHS: N
Toroidal
Radial
Shielded
15 uH
10 %
4.6 A
30 mOhms
- 55 C
+ 200 C
PCB Mount
16.76 mm
16.76 mm
9.14 mm
Iron
HTPT66/R
Reel
Application: Power
Brand: Delevan
Core Type: Toroidal
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99