HCTR-373

807-HCTR-373
HCTR-373

Mfr.:

Description:
Power Inductors - SMD 2.8uH 25% .0063ohm Hi Curr Toroidal SMT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Power Inductors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
High Power Inductor
Shielded
2.8 uH
25 %
11 A
6.3 mOhms
- 30 C
+ 130 C
110 MHz
Standard
15.621 mm
15.24 mm
9.398 mm
HCTR
Reel
Cut Tape
Application: Power
Brand: Delevan
Core Type: Toroidal - Horizontal Mount
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HT
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Part # Aliases: HCTR-373 T100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99