FFAM25 1*1

Delevan
807-FFAM2511
FFAM25 1*1

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding EMI/RFI Suppressor Flex Ferr Absorb Mat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,26 € 62,26 €
51,51 € 515,10 €
50,09 € 1.502,70 €

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
EMI Gaskets, Sheets & Absorbers
Absorbers
Absorber Sheets & Tiles
Adhesive Nonconductive
100 mm
100 mm
2.5 mm
FFAM
Bulk
Brand: Delevan
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 10
Subcategory: EMI/RFI
Part # Aliases: FFAM25 1*1 B10
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
ECCN:
EAR99

FEATURED PRODUCTS
DELEVAN