FFAM06 4*4

Delevan
807-FFAM0644
FFAM06 4*4

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding EMI/RFI Suppressor Flex Ferr Absorb Mat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
160,50 € 1.605,00 €

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
EMI Gaskets, Sheets & Absorbers
Absorbers
Absorber Sheets & Tiles
Adhesive Nonconductive
400 mm
400 mm
0.6 mm
FFAM
Bulk
Brand: Delevan
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Factory Pack Quantity: 10
Subcategory: EMI/RFI
Part # Aliases: FFAM06 4*4 B10
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
ECCN:
EAR99

FEATURED PRODUCTS
DELEVAN