ER1641-912JS

Delevan
807-ER1641-912JS
ER1641-912JS

Mfr.:

Description:
RF inductors - Leaded M39010/02-A9R1JS, Through Hole, Established Reliability Inductor, 9.1 uH , +/- 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,57 € 19,57 €
19,08 € 190,80 €
Full Reel (Order in multiples of 25)
19,08 € 477,00 €

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF inductors - Leaded
RoHS: N
Established Reliability
Axial
Unshielded
9.1 uH
5 %
220 mA
1.62 mOhms
- 55 C
+ 105 C
50
46 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
Iron
M39010/02
ER1641
Reel
Cut Tape
Application: RF
Brand: Delevan
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 25
Subcategory: Inductors, Chokes & Coils
Test Frequency: 7.9 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.