ER1641-361JS

Delevan
807-ER1641-361JS
ER1641-361JS

Mfr.:

Description:
RF inductors - Leaded M39010/01-AR36JS, Through Hole, Established Reliability Inductor, .36 uH , +/- 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,23 € 27,23 €
23,29 € 232,90 €
Full Reel (Order in multiples of 25)
19,79 € 494,75 €
19,54 € 977,00 €
19,31 € 1.931,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF inductors - Leaded
RoHS: N
Established Reliability
Axial
Shielded
360 nH
5 %
670 mA
180 mOhms
- 55 C
+ 105 C
44
Standard
PCB Mount
10.41 mm
4.11 mm
Phenolic
ER1641
Reel
Cut Tape
Application: RF
Brand: Delevan
Lead Diameter: 0.635 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 25
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.