ER1537-04JS

Delevan
807-ER1537-04JS
ER1537-04JS

Mfr.:

Description:
RF inductors - Leaded M39010/06-BR33JS, Through Hole, Established Reliability Inductor, .33 uH , +/- 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 25)
50,09 € 1.252,25 €

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF inductors - Leaded
RoHS: N
Established Reliability
Axial
Unshielded
330 nH
5 %
1.4 A
90 mOhms
- 55 C
+ 125 C
45
Standard
PCB Mount
9.53 mm
3.96 mm
Phenolic
ER1537
Reel
Application: RF
Brand: Delevan
Lead Diameter: 0.635 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 25
Subcategory: Inductors, Chokes & Coils
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.