ER1025-03JS

Delevan
807-ER1025-03JS
ER1025-03JS

Mfr.:

Description:
RF inductors - Leaded M39010/08-BR20JS, Through Hole, Established Reliability Inductor, .2 uH , +/- 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,90 € 21,90 €
18,68 € 186,80 €
Full Reel (Order in multiples of 25)
15,88 € 397,00 €
15,71 € 785,50 €
14,92 € 1.492,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF inductors - Leaded
RoHS: N
Established Reliability
Axial
Unshielded
200 nH
5 %
1.03 A
140 mOhms
- 55 C
+ 125 C
33
Standard
PCB Mount
6.35 mm
2.41 mm
Phenolic
ER1025
Reel
Cut Tape
Application: RF
Brand: Delevan
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Lead Diameter: 0.51 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 25
Subcategory: Inductors, Chokes & Coils
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99