EMI1206R-2000

Delevan
807-EMI1206R-2000
EMI1206R-2000

Mfr.:

Description:
Ferrite Beads EMI/RFI Suppressor Chip Bead SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,22 € 1,22 €
0,842 € 8,42 €
0,727 € 18,18 €
0,669 € 33,45 €
0,589 € 58,90 €
0,478 € 119,50 €
0,444 € 222,00 €
0,433 € 433,00 €
Full Reel (Order in multiples of 3000)
0,421 € 1.263,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Ferrite Beads
RoHS:  
EMI1206R
Ferrite Chip Beads
SMD/SMT
1206 (3216 metric)
2 kOhms
200 mA
25 %
500 mOhms
- 55 C
+ 125 C
3.2 mm
1.6 mm
1.1 mm
Reel
Cut Tape
MouseReel
Brand: Delevan
Product Type: Ferrite Beads
Factory Pack Quantity: 3000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: EMI Suppression Bead
Part # Aliases: EMI1206R-2000 T3000
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509590
CNHTS:
8548000090
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.