EMI1206R-1000

Delevan
807-EMI1206R-1000
EMI1206R-1000

Mfr.:

Description:
Ferrite Beads EMI/RFI Suppressor Chip Bead SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,421 € 1.263,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Ferrite Beads
RoHS:  
EMI1206R
Ferrite Chip Beads
SMD/SMT
1206 (3216 metric)
1 kOhms
200 mA
25 %
400 mOhms
- 55 C
+ 125 C
3.2 mm
1.6 mm
1.1 mm
Reel
Brand: Delevan
Product Type: Ferrite Beads
Factory Pack Quantity: 3000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: EMI Suppression Bead
Part # Aliases: EMI1206R-1000 T3000
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509590
CNHTS:
8548000090
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.